
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MGV2520101R5M-10 | 259 | 10 | Cut Tape | ||||||||
| Sager Electronics | MGV2520101R5M-10 | 0 | 15K | Tape & Reel | ||||||||
| Heilind Americas | MGV2520101R5M-10 | 0 | 14h | |||||||||
| Interstate Connecting Components | MGV2520101R5M-10 | 0 | 13h | |||||||||
| RS (Formerly Allied Electronics) | MGV2520101R5M-10 | 0 | 15K | Bulk | 10h |
Download datasheets and manufacturer documentation for Laird MGV2520101R5M-10.
Download Laird MGV2520101R5M-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird MGV2520101R5M-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:
Download datasheets and manufacturer documentation for Laird MGV2520101R5M-10.