
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-MGV201610R47M-10CT-ND | 11,600 | 1 | Cut Tape | ||||||||
| TTI | MGV201610R47M-10 | 27,000 | 3K | Tape & Reel | 18h | |||||||
| Heilind Americas | MGV201610R47M-10 | 0 | 11h | |||||||||
| Interstate Connecting Components | MGV201610R47M-10 | 0 | 10h | |||||||||
| Sager Electronics | MGV201610R47M-10 | 0 | 15K | Tape & Reel |
Download datasheets and manufacturer documentation for Laird MGV201610R47M-10.
Download Laird MGV201610R47M-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird MGV201610R47M-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:
Download datasheets and manufacturer documentation for Laird MGV201610R47M-10.