
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-3064-1-ND | 16,552 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | MGV2016102R2M-10 | 0 | 14h | |||||||||
| Heilind Americas | MGV2016102R2M-10 | 0 | 16h | |||||||||
| Sager Electronics | MGV2016102R2M-10 | 0 | 15K | Tape & Reel | ||||||||
| Avnet | MGV2016102R2M-10 | 0 | 15K | 4d |
Download datasheets and manufacturer documentation for Laird MGV2016102R2M-10.
Download Laird MGV2016102R2M-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird MGV2016102R2M-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:
Download datasheets and manufacturer documentation for Laird MGV2016102R2M-10.