Laird MGV12076R8M-10

Surface Mount Power Inductor, MGV Series, 6.8 H, 20%, Shielded, 0.014 ohm, 11.5 A
$ 1.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird MGV12076R8M-10.

Sager Electronics

Datasheet10 pages6 years ago
Datasheet12 pages7 years ago

IHS

element14 APAC

CAD Models

Download Laird MGV12076R8M-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-07-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 12A 0.014Ohm DCR T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 11A 0.0185Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 9A 0.014Ohm DCR 5150 Automotive T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 9A 0.014Ohm DCR 5150 Automotive T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.74A 46.8mOhm DCR Blister T/R

Descriptions

Descriptions of Laird MGV12076R8M-10 provided by its distributors.

Surface Mount Power Inductor, MGV Series, 6.8 H, 20%, Shielded, 0.014 ohm, 11.5 A
Ind Power Shielded 6.8uH 20% 100KHz 11.5A T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 5350
High Current Molded SMT Power Inductor
FIXED IND 6.8UH 11.5A 14MOHM SMD
THERMAL & POWER, INDUCTIVE COMPONENTSPWRIND, SMT, SHLD, LRATED
INDUCTOR, SHLD, 6.8UH, 11.5A, 20%
6.8 H SHIELDED MOLDED INDUCTO 11.5 A 14MOHM MAX NONSTANDARD
MGV Nonstandard 0.531Lx0.496W 13.50mmx12.60mm 6.8muH
Power Inductors - SMD 6.8uH +/-20%
PWRIND,SMT,SHLD,LRATED 13.5X12.6X6.2MM
INDUCTOR, 6.8UH, 11.5A, 20%, SHLD; Inductance: 6.8µH; RMS Current (Irms): 11.5A; Inductor Construction: Shielded; Saturation Current (Isat): 16.5A; Product Range: MGV Series; Power Inductor Case: 13.5mm x 12.6mm x 6.2mm; DC Re

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGV12076R8M10