
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-2818-2-ND | 500 | 500 | Tape & Reel | ||||||||
| Sager Electronics | MGV10041R5M-10 | 0 | 2K | Tape & Reel | ||||||||
| Heilind Americas | MGV10041R5M-10 | 0 | 18h | |||||||||
| Interstate Connecting Components | MGV10041R5M-10 | 0 | 16h | |||||||||
| RS (Formerly Allied Electronics) | MGV10041R5M-10 | 0 | 500 | Bulk | 14h |
Download Laird MGV10041R5M-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Laird MGV10041R5M-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: