
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | MGV0603220M-10 | 0 | 6h | |||||||||
| Interstate Connecting Components | MGV0603220M-10 | 0 | 4h | |||||||||
| Sager Electronics | MGV0603220M-10 | 0 | 4K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | MGV0603220M-10 | 0 | 1K | Bulk | 2h | |||||||
| Avnet | MGV0603220M-10 | 0 | 1K | 3d |
Download Laird MGV0603220M-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird MGV0603220M-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: