
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | IC1206B331R-10 | 0 | 14h | |||||||||
| Interstate Connecting Components | IC1206B331R-10 | 0 | 12h | |||||||||
| Sager Electronics | IC1206B331R-10 | 0 | 15K | Tape & Reel | ||||||||
| Avnet | IC1206B331R-10 | 0 | 15K | 19h | ||||||||
| RS (Formerly Allied Electronics) | IC1206B331R-10 | 0 | 15K | Bulk | 5h |
Download Laird IC1206B331R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird IC1206B331R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: