Laird HZ0603A252R-10

Ferrite Bead, 0603 [1608 Metric], 2.5 kohm, 50 mA, HZ Series, 1.5 ohm
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird HZ0603A252R-10.

IHS

Datasheet1 page7 years ago
Datasheet4 pages18 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.24%

CAD Models

Download Laird HZ0603A252R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-03-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Laird HZ0603A252R-10 provided by its distributors.

Ferrite Bead, 0603 [1608 Metric], 2.5 kohm, 50 mA, HZ Series, 1.5 ohm
Ferrite Beads Power Chip 2.5KOhm 25% 100MHz 0.05A 1.5Ohm DCR 0603 T/R
Chip Ferrite Beads / EMI Filters 2500ohms 1.5ohms 50mA
EMI Ferrite Chip Bead, 0603, 500MA, 2500 Ohms @100MHz, DCR Max 1.50Ohm | Laird Performance Materials HZ0603A252R-10
FERRITE, BEAD, 1608, 100MHZ, 2500R; Ferrite Case Style: 0603 [1608 Metric]; Impedance @ 100MHz: 2.5kohm; DC Current Rating: 50mA; Product Range: HZ Series; DC Resistance Max: 1.5ohm; Impedance Tolerance: -; Automotive Qualific

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • HZ0603A252R-10.
  • HZ0603A252R10