Laird HZ0402B102R-10

Ferrite Bead, 0402 [1005 Metric], 1 kohm, 200 mA, HZ Series, 1 ohm
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird HZ0402B102R-10.

IHS

Datasheet1 page7 years ago
Datasheet4 pages18 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.24%

CAD Models

Download Laird HZ0402B102R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-03-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHK100547NJ-T
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK1608R10J-T
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENHK100556NJ-T
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Multilayer Inductor, 39 nH, 1 ohm, 1.2 GHz, 250 mA, 0402 [1005 Metric], MLG Series
Inductor RF Multi-Layer 0.027uH 5% 100MHz 9Q-Factor Ceramic 0.3A 1Ohm DCR 0402 T/R
Inductor RF Multi-Layer 0.012uH 5% 100MHz 5Q-Factor Ceramic 0.15A 1Ohm DCR 0201 T/R

Descriptions

Descriptions of Laird HZ0402B102R-10 provided by its distributors.

Ferrite Bead, 0402 [1005 Metric], 1 kohm, 200 mA, HZ Series, 1 ohm
Ferrite Beads Power Chip 1KOhm 25% 100MHz 0.2A 1Ohm DCR 0402 T/R
Chip Ferrite Beads / EMI Filters 1000ohms 1ohms 200mA
EMI Ferrite Chip Bead, 0402, 200MA, 1000 Ohms @100MHz, DCR Max 1.0Ohm | Laird Performance Materials HZ0402B102R-10
FERRITE, BEAD, 1005, 100MHZ, 1000R; Ferrite Case Style: 0402 [1005 Metric]; Impedance @ 100MHz: 1kohm; DC Current Rating: 200mA; Product Range: HZ Series; DC Resistance Max: 1ohm; Impedance Tolerance: -; Automotive Qualificati
Impedance kOhm = 1 / Frequency MHz = 100 / Current Rating mA = 200 / Maximum DC Resistance Ohm = 1 / Package Type = 0402 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = HZ / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • HZ0402B102R-10.
  • HZ0402B102R10