Laird HI2220P601R-10

Chip Ferrite Beads / EMI Filters 600ohms 100MHz 4A Monolithic 2220 SMD
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird HI2220P601R-10.

IHS

Datasheet1 page7 years ago
Datasheet4 pages18 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+16.64%

CAD Models

Download Laird HI2220P601R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-01-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 12uH 20% 1KHz 19Q-Factor Ferrite 4.8A 0.025Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 5.1A 0.0247Ohm DCR 2424 T/R
Ind Power Shielded Wirewound 1.2uH 30% 100KHz Ferrite 4.2A T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 30mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 3.5A 22mOhm DCR 0603 Paper T/R
Ind RF Chip Wirewound 2.2nH 0.2nH 100MHz 24Q-Factor Air 3.2A 0603 Paper T/R

Descriptions

Descriptions of Laird HI2220P601R-10 provided by its distributors.

Chip Ferrite Beads / EMI Filters 600ohms 100MHz 4A Monolithic 2220 SMD
EMI FERRITE CHIP BEAD, 2220, 4000MA, 600 OHMS @100MHZ, DCR MAX 0.0250OHM
Ferrite Bead, 2220 [5550 Metric], 600 ohm, 4 A, HI Series, 0.025 ohm
FERRITE, BEAD, 5620, 100MHZ, 600R; DC Resistance Max:0.025ohm; DC Current Rating:4A; Ferrite Case Style:2220 [5550 Metric]; Ferrite Mounting:SMD; Impedance @ 100MHz:600ohm; Impedance Tolerance:(Not Available); MSL:(Not Available); Series:HI
Impedance Ohm = 600 / Frequency MHz = 100 / Current Rating A = 4 / Maximum DC Resistance mOhm = 25 / Package Type = 2220 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = HI2 / Length mm = 5.6 / Width mm = 5.1 / Height mm = 3.1 / Packaging = Tape & Reel

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI2220P601R-10.
  • HI2220P601R10