Laird HI1206T161R-10

Ferrite Beads High Current Chip Bead 160Ohm 25% 100MHz 6A 1206 T/R
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird HI1206T161R-10.

IHS

Datasheet1 page9 years ago
Datasheet1 page0 years ago

Upverter

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.77%

CAD Models

Download Laird HI1206T161R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Laird HI1206T161R-10 provided by its distributors.

Ferrite Beads High Current Chip Bead 160Ohm 25% 100MHz 6A 1206 T/R
Chip Ferrite Beads / EMI Filters 160ohms 100MHz 6A Monolithic 1206 SMD
EMI FERRITE CHIP BEAD, 1206, 6000MA, 160 OHMS @100MHZ, DCR MAX 0.0180OHM
Ferrite Bead, 1206 [3216 Metric], 160 ohm, 6 A, HI Series, 0.018 ohm
FERRITE, BEAD, 3216, 100MHZ, 160R; DC Resistance Max:0.018ohm; DC Current Rating:6A; Ferrite Case Style:1206 [3216 Metric]; Ferrite Mounting:SMD; Impedance @ 100MHz:160ohm; Impedance Tolerance:(Not Available); MSL:(Not Available); Series:HI
Impedance Ohm = 160 / Frequency MHz = 100 / Current Rating A = 6 / Maximum DC Resistance mOhm = 18 / Package Type = 1206 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = HI1 / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI 1206T161R10
  • HI1206T161R-10.
  • HI1206T161R10