
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | HI1206P121R-10 | 189,000 | 3K | Tape & Reel | ||||||||
| DigiKey | 240-2410-1-ND | 270,128 | 1 | Cut Tape | ||||||||
| Newark | HI1206P121R-10 | 54,642 | 10 | Cut Tape | ||||||||
| Interstate Connecting Components | HI1206P121R-10 | 0 | 3h | |||||||||
| Heilind Americas | HI1206P121R-10 | 0 | 5h |
Download Laird HI1206P121R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Laird HI1206P121R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: