
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | HI1206N800R-10 | 27,000 | 15K | Tape & Reel | ||||||||
| Newark | HI1206N800R-10 | 6,508 | 10 | Cut Tape | ||||||||
| Interstate Connecting Components | HI1206N800R-10 | 0 | 3h | |||||||||
| Heilind Americas | HI1206N800R-10 | 0 | 4h | |||||||||
| TTI | HI1206N800R-10 | 0 | 3K | Tape & Reel | 10h |
Download Laird HI1206N800R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Laird HI1206N800R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: