Laird HFA100035-0A2

FERRITE, CORE, 3.5MM, 192R, 500MHZ; Length: 25.2mm; SVHC: No SVHC (20-Jun-2013)
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird HFA100035-0A2.

Laird

Datasheet1 page9 years ago

element14 APAC

Inventory History

3 month trend:
+17.01%

Supply Chain

Introduction Date2016-01-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Laird HFA100035-0A2 provided by its distributors.

FERRITE, CORE, 3.5MM, 192R, 500MHZ; Length:25.2mm; SVHC:No SVHC (20-Jun-2013)
High Frequency EMI Split / Snap-On Ferrite Cable Cores
Ferrite Core Broadband Split/Snap-on Core HF-Material
Split Core Ferrite, 3.51 mm, 300 MHz, 2 GHz, 192 Ohm
High Frequency Split Ferrite 172Ohm @ 300MHz
FERRITE 125 OHM HINGED 19.10MM
FCCRND, SPL, HF, CSBL,9.96X3.51X20.00MM
HFA100035-0A2 - Pro Line: S200
FCCRNDSPLHFCSBL 9.96X3.51X20.00MM

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc