
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | CPI1008K1R2R-10 | 0 | 15K | Tape & Reel | ||||||||
| Newark | CPI1008K1R2R-10 | 0 | 10 | Cut Tape | ||||||||
| Heilind Americas | CPI1008K1R2R-10 | 0 | 6h | |||||||||
| Interstate Connecting Components | CPI1008K1R2R-10 | 0 | 4h | |||||||||
| RS (Formerly Allied Electronics) | CPI1008K1R2R-10 | 0 | 15K | Bulk | 2h |
Download Laird CPI1008K1R2R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Laird CPI1008K1R2R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: