
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | CPI1008J3R3R-10 | 0 | 15K | Tape & Reel | ||||||||
| Heilind Americas | CPI1008J3R3R-10 | 0 | 13h | |||||||||
| Interstate Connecting Components | CPI1008J3R3R-10 | 0 | 11h | |||||||||
| RS (Formerly Allied Electronics) | CPI1008J3R3R-10 | 0 | 15K | Bulk | 9h | |||||||
| Avnet | CPI1008J3R3R-10 | 0 | 15K | 3d |
Download Laird CPI1008J3R3R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird CPI1008J3R3R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: