Laird CPI0806J3R3R-10

Surface Mount Power Inductor, CPI Series, 3.3 H, 20%, Multilayer, 0.312 ohm, 1.1 A
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird CPI0806J3R3R-10.

Laird

Datasheet1 page7 years ago

IHS

Farnell

Sager Electronics

CAD Models

Download Laird CPI0806J3R3R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Laird CPI0806J3R3R-10 provided by its distributors.

Surface Mount Power Inductor, CPI Series, 3.3 H, 20%, Multilayer, 0.312 ohm, 1.1 A
Multilayer Ferrite Chip Power Inductor
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 0806
ChipIndSgl,0806,3.30.24, | Laird Performance Materials CPI0806J3R3R-10
FIXED IND 3.3UH 1.1A 240MOHM SMD
INDUCTOR, MULTILAYER, 3.3UH, 1.1A, 20%
CPI0806J3R3R-10 - Pro Line: S400
INDUCTOR, 3.3UH, 1.1A, 20%, MULTILAYER; Inductance: 3.3µH; RMS Current (Irms): 1.1A; Inductor Construction: Multilayer; Saturation Current (Isat): -; Product Range: CPI Series; Power Inductor Case: 2mm x 1.6mm x 0.9mm; DC Resi

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc