Laird CPI0806J2R2R-10

Multilayer Ferrite Chip Power Inductor
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird CPI0806J2R2R-10.

Laird

Datasheet1 page9 years ago

IHS

Farnell

Sager Electronics

CAD Models

Download Laird CPI0806J2R2R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
TAIYO YUDENBRC2518T2R2M
Inductor Power Chip Wirewound 2.2uH 20% 1MHz Ferrite 1A 0.156Ohm DCR 1007 T/R
TAIYO YUDENBRFL2518T2R2M
Inductor Power Chip Wirewound 2.2uH 20% 1MHz Ferrite 0.95A 0.169Ohm DCR 1007 T/R
TAIYO YUDENBRC2012T2R2MD
Inductor Power Chip Wirewound 2.2uH 20% 1MHz Ferrite 1A 0.143Ohm DCR 0805 T/R
Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 0.9A 0.11Ohm DCR 1812 T/R
Ind Power Chip Unshielded Wirewound 2.2uH ±20% 7.96MHz 15 Q-Factor Ferrite 1.2A T/R

Descriptions

Descriptions of Laird CPI0806J2R2R-10 provided by its distributors.

Multilayer Ferrite Chip Power Inductor
Surface Mount Power Inductor, Cpi Series, 2.2 H, 20%, Multilayer, 0.286 Ohm, 1.2 A Rohs Compliant: Yes
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 0806
ChipIndSgl,0806,2.20.22, | Laird Performance Materials CPI0806J2R2R-10
FIXED IND 2.2UH 1.2A 220MOHM SMD
INDUCTOR, 2.2UH, 1.2A, 20%, MULTILAYER
CPI0806J2R2R-10 - Pro Line: S400
INDUCTOR, 2.2UH, 1.2A, 20%, MULTILAYER; Inductance: 2.2µH; RMS Current (Irms): 1.2A; Inductor Construction: Multilayer; Saturation Current (Isat): -; Product Range: CPI Series; Power Inductor Case: 2mm x 1.6mm x 0.9mm; DC Resi

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPI0806J2R2R10