
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | CPI0805IR82R-10 | 0 | 20K | Tape & Reel | ||||||||
| Newark | CPI0805IR82R-10 | 0 | 10 | Cut Tape | ||||||||
| Heilind Americas | CPI0805IR82R-10 | 0 | 6h | |||||||||
| Interstate Connecting Components | CPI0805IR82R-10 | 0 | 5h | |||||||||
| Avnet | CPI0805IR82R-10 | 0 | 20K | 3d |
Download Laird CPI0805IR82R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Laird CPI0805IR82R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: