
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-3046-ND | 493 | 1 | Bulk | ||||||||
| Interstate Connecting Components | CMX1211Y801B-10 | 0 | 5h | |||||||||
| Heilind Americas | CMX1211Y801B-10 | 0 | 7h | |||||||||
| TTI | CMX1211Y801B-10 | 0 | 420 | Bulk | 13h | |||||||
| Sager Electronics | CMX1211Y801B-10 | 0 | 420 | Bulk |
Download Laird CMX1211Y801B-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird CMX1211Y801B-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: