
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-CM7060P701R-10CT-ND | 331 | 1 | Cut Tape | ||||||||
| Heilind Americas | CM7060P701R-10 | 0 | 1h | |||||||||
| Interstate Connecting Components | CM7060P701R-10 | 0 | 3d | |||||||||
| TTI | CM7060P701R-10 | 0 | 12K | Tape & Reel | 6h | |||||||
| Sager Electronics | CM7060P701R-10 | 0 | 12K | Tape & Reel |
Download Laird CM7060P701R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Laird CM7060P701R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: