
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-2467-1-ND | 951 | 1 | Cut Tape | ||||||||
| Heilind Americas | CM5740Z171R-10 | 0 | 9h | |||||||||
| Interstate Connecting Components | CM5740Z171R-10 | 0 | 7h | |||||||||
| TTI | CM5740Z171R-10 | 0 | 750 | Tape & Reel | 15h | |||||||
| Sager Electronics | CM5740Z171R-10 | 0 | 750 | Tape & Reel |
Download Laird CM5740Z171R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird CM5740Z171R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: