Laird CM5441Z161B-10

Ferrite EMI Common Mode Chokes 160ohms 100MHz 75A 1 Choke, Thru-hole
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird CM5441Z161B-10.

Upverter

Datasheet1 page10 years ago

IHS

element14 APAC

Sager Electronics

DigiKey

Inventory History

3 month trend:
-69.40%

CAD Models

Download Laird CM5441Z161B-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Laird CM5441Z161B-10 provided by its distributors.

Ferrite EMI Common Mode Chokes 160ohms 100MHz 75A 1 Choke, Thru-hole
Power Line Common Mode Chokes For High Frequency
Choke, Common Mode, 160 uH, 20 A
340V 75A 2 160¦¸@ 100MHz 300¦Ì¦¸ 5441 , 13.72mm*10.41mm*15.24mm
Cmchokebb,1Ck,5441,Th,W160x75000x0.0003 Rohs Compliant: Yes
Data Line Filter, 2 Function(s), 75A, 4 Pin(s)
CHOKE, COMMON, 100MHZ, SMD, 160R; Product Range:(Not Available); Impedance:160ohm; Rated Current:75A; Case Dimensions:13.72mm x 10.41mm x 15.24mm; SVHC:No SVHC (20-Jun-2013); DC Current Max:75A; DC Resistance Max:0.0003ohm; Filter Case:5441; Filter Terminals:SMD; Impedance Typ:160ohm; Inductor Case Style:5441
CMCHOKEBB1CK5441THW 160X75000X0.0003
CMC 75A 2LN 160 OHM THROUGH HOLE

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM5441Z161B-10.
  • CM5441Z161B10