Laird CM4545Z131B-10

Ferrite EMI Common Mode Chokes 130ohms 100MHz 20A 1 Choke, Thru-hole
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird CM4545Z131B-10.

IHS

Datasheet2 pages7 years ago

Laird

element14 APAC

Mouser

Sager Electronics

Inventory History

3 month trend:
+3.58%

CAD Models

Download Laird CM4545Z131B-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-10-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 12A 0.0075Ohm DCR 4339 Automotive T/R
Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 11A 0.01Ohm DCR T/R
Ind Power Shielded Wirewound 1uH 20% 100KHz Carbonyl Powder 11A T/R
Inductor Power Shielded Wirewound 1uH 20% 200KHz 11A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 10A 0.012Ohm DCR 4339 Automotive T/R

Descriptions

Descriptions of Laird CM4545Z131B-10 provided by its distributors.

Ferrite EMI Common Mode Chokes 130ohms 100MHz 20A 1 Choke, Thru-hole
Common Mode Chokes Quad 130Ohm 100MHz 10A 10mOhm DCR Thru-Hole Bulk
Power Line Common Mode Arrays For High Frequency
Choke, Common Mode, 130 uH, 20 A
Cmchokebb,2Ck,4545,Th,W130x10000x0.0100 Rohs Compliant: Yes
Data Line Filter, 4 Function(s), 10A, 4 Pin(s)
CHOKE, COMMON, 100MHZ, SMD, 130R; Product Range:(Not Available); Impedance:130ohm; Rated Current:10A; Case Dimensions:11.38mm x 11.38mm x 9.32; DC Current Max:10A; DC Resistance Max:0.01ohm; Filter Case:4545; Filter Terminals:SMD; Impedance Typ:130ohm; Inductor Case Style:4545
100MHz 10m¦¸ 10A , 11.38mm*11.38mm*9.5mm
CMCHOKEBB2CK4545THW 130X10000X0.0100

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM4545Z131B-10.
  • CM4545Z131B10