Laird CM3822R800R-10

Ferrite EMI Common Mode Chokes 80ohms 100MHz 5A 3 Chokes, SMD
$ 1.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird CM3822R800R-10.

IHS

Datasheet2 pages6 years ago
Datasheet1 page0 years ago

Sager Electronics

element14 APAC

DigiKey

Mouser

Inventory History

3 month trend:
+39.18%

CAD Models

Download Laird CM3822R800R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-08-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

FIXED IND 6.8UH 6.4A 23MOHM SMD
Common Mode Chokes Dual 1kOhm 100MHz 6A 14mOhm DCR SMD
Ind Power Wirewound 6.8uH 20% 4339 Emboss T/R
Ind Common Mode Choke Molded Wirewound 190 Ohm 100MHz 5A 2020 Embossed T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 32Q-Factor Ferrite 5.5A 0.02Ohm DCR T/R
Inductor Power Unshielded Wirewound 1.5uH 20% 1KHz 32Q-Factor Ferrite 6A 0.02Ohm DCR T/R

Descriptions

Descriptions of Laird CM3822R800R-10 provided by its distributors.

Ferrite EMI Common Mode Chokes 80ohms 100MHz 5A 3 Chokes, SMD
Choke, Common Mode, 80 Ohm, 5 A, 9.78mm x 5.72mm x 7.62mm
Power Line Common Mode Arrays For High Frequency
30V 5A 6 80¦¸@ 100MHz 20m¦¸ , 9.78mm*6.73mm*5mm
Data Line Filter, 6 Function(s), 5A, 12 Pin(s)
CHOKE, COMMON, 100MHZ, SMD, 80R; Product Range:(Not Available); Impedance:80ohm; Rated Current:5A; Case Dimensions:9.78mm x 5.72mm x 4.32mm; DC Current Max:5A; DC Resistance Max:0.2ohm; Filter Case:3822; Filter Terminals:SMD; Impedance Typ:80ohm; Inductor Case Style:3822; No. of Pins:12
CMCHOKEBB,3CK,3822,SM, W,80X5000X0.0200
CMCHOKEBB3CK3822SMW 80X5000X0.0200

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM3822R800R10