
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-CM3822R201R-10CT-ND | 1,024 | 1 | Cut Tape | ||||||||
| Heilind Americas | CM3822R201R-10 | 0 | 2h | |||||||||
| Interstate Connecting Components | CM3822R201R-10 | 0 | 3d | |||||||||
| TTI | CM3822R201R-10 | 0 | 1K | Tape & Reel | 8h | |||||||
| Sager Electronics | CM3822R201R-10 | 0 | 1K | Tape & Reel |
Download Laird CM3822R201R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Laird CM3822R201R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: