Laird CM2824B103R-10

Choke, Common Mode, 10 kOhm, 400 mA, 7.5mm x 5.5mm x 3.8mm
$ 4.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird CM2824B103R-10.

IHS

Datasheet1 page7 years ago
Datasheet1 page0 years ago

element14 APAC

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-5.47%

CAD Models

Download Laird CM2824B103R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Laird CM2824B103R-10 provided by its distributors.

Choke, Common Mode, 10 kOhm, 400 mA, 7.5mm x 5.5mm x 3.8mm
Ferrite EMI Common Mode Chokes 8900ohms 1.3ohms 400mA
CHOKE COMMON MODE 400 OHMS SMD
Common Mode Chokes Dual 10kOhm 1MHz 1.3A SMD T/R
Low Frequency Common Mode Chokes
Data Line Filter, 2 Function(s), 0.4A, 4 Pin(s)
CMCHOKELF,1CK,2824,SM, W,8900X400X1.300
CMCHOKELF1CK2824SMW 8900X400X1.300
CHOKE, COMMON, 100MHZ, SMD, 8.9R; Product Range:(Not Available); Impedance:8.9kohm; DC Current Max:400mA; Case Dimensions:7.5mm x 5.5mm x 3.8mm; DC Resistance Max:1.3ohm; Filter Case:2824; Filter Terminals:SMD; Impedance Typ:10000ohm; Inductor Case Style:2824

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM2824B103R10