Laird CM2545X171B-10

Ferrite EMI Common Mode Chokes 170ohms 100MHz 10A 1 Choke, Thru-hole
$ 1.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird CM2545X171B-10.

IHS

Datasheet2 pages6 years ago
Datasheet1 page0 years ago

Laird

element14 APAC

Sager Electronics

DigiKey

Inventory History

3 month trend:
-1.15%

CAD Models

Download Laird CM2545X171B-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 11A 0.01Ohm DCR T/R
Ind Power Shielded Wirewound 1uH 20% 100KHz Carbonyl Powder 11A T/R
Inductor Power Shielded Wirewound 1uH 20% 200KHz 11A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 10A 0.012Ohm DCR 4339 Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 9.1A 0.0099Ohm DCR 2726 Automotive T/R

Descriptions

Descriptions of Laird CM2545X171B-10 provided by its distributors.

Ferrite EMI Common Mode Chokes 170ohms 100MHz 10A 1 Choke, Thru-hole
Power Line Common Mode Arrays For High Frequency
340V 10A 2 170¦¸@ 100MHz 10m¦¸ , 11.38mm*6.3mm*9.5mm
Data Line Filter, 2 Function(s), 10A, 4 Pin(s)
CHOKE, COMMON, 100MHZ, SMD, 170R; Product Range:(Not Available); Impedance:170ohm; Rated Current:10A; Case Dimensions:11.38mm x 6.3mm x 9.32mm; DC Current Max:10A; DC Resistance Max:0.01ohm; Filter Case:2545; Filter Terminals:SMD; Impedance Typ:170ohm; Inductor Case Style:2545
CMCHOKEBB,1CK,2545,SM, W,170X10000X0.0100
CMCHOKEBB1CK2545SMW 170X10000X0.0100

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM2545X171B-10.
  • CM2545X171B10