
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-CC2824B475R-10CT-ND | 220 | 1 | Cut Tape | ||||||||
| TTI | CC2824B475R-10. | 940 | 10 | Cut Tape | 7h | |||||||
| Heilind Americas | CC2824B475R-10 | 0 | 1h | |||||||||
| Interstate Connecting Components | CC2824B475R-10 | 0 | 1d | |||||||||
| Sager Electronics | CC2824B475R-10 | 0 | 6K | Tape & Reel |
Download Laird CC2824B475R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird CC2824B475R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: