Laird BMI-S-203-C

Board Mount EMI Enclosures 26.67 x 26.67 x 2mm RF Absorber One-piece CRS Tin SMD
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird BMI-S-203-C.

Sager Electronics

Datasheet1 page5 years ago
Datasheet117 pages12 years ago

Newark

Factory Futures

Inventory History

3 month trend:
+34.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Laird BMI-S-203-C provided by its distributors.

Board Mount EMI Enclosures 26.67 x 26.67 x 2mm RF Absorber One-piece CRS Tin SMD
Sbs, covr, bp 2.00X26.67X26.67Mm Rohs Compliant: Yes |Laird BMI-S-203-C
ELECTROMAGNETIC, ENCLOSURE SHIELDS, 2.00X26.67X26.67MM, SBS, COVR, BP
Shield, EMI, Surface Mount, 26.21 mm x 26.21 mm x 5.08 mm
EMI Gaskets, Sheets, Absorbers & Shielding
Surface Mount Shield Cover 2x26.7x26.7mm
RF SHIELD 1.05" X 1.05" SNAP FIT
EMI SHIELD, SURFACE MOUNT; Product Range: -; Shielding Type: EMI Shielding; Gasket Material: -; Length: 26.21mm; Width: 26.21mm; Depth: 5.08mm; Attenuation: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • BMI-S-203 C
  • BMI-S-203 C.
  • BMI-S203-C