Laird BMI-S-202-F

EMI Gaskets, Sheets, Absorbers & Shielding SBS, FRAM, TnR 3.60x16.50x16.50MM FRAME ONLY
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird BMI-S-202-F.

Sager Electronics

Datasheet1 page5 years ago
Datasheet117 pages12 years ago

Newark

Factory Futures

Inventory History

3 month trend:
+61.19%

Supply Chain

Introduction Date2008-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Laird BMI-S-202-F provided by its distributors.

EMI Gaskets, Sheets, Absorbers & Shielding SBS,FRAM,TnR 3.60x16.50x16.50MM FRAME ONLY
Board Mount EMI Enclosures 16.5 x 16.5 x 3.6mm RF Absorber One-piece CRS Tin SMD
Product Material = Tin / Product Type = Shield / Length mm = 16.5 / Width mm = 16.5 / Height mm = 3.6
Shield, EMI, Surface Mount, 16.5 mm x 16.5 mm x 3.6 mm
ELECTROMAGNETIC, ENCLOSURE SHIELDSSBS, FRAM, TNR
NOT FRANCHISED, BELONGS TO EMI
RF SHIELD 0.65" X 0.65" SOLDER
EMI SHIELD, SURFACE MOUNT; Product Range: -; Shielding Type: EMI Shielding; Gasket Material: -; Length: 16.5mm; Width: 16.5mm; Depth: 3.6mm; Attenuation: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • BMI-S-202-F.
  • BMI-S-202F