Laird BMI-S-201-F

Board Mount EMI Enclosures 13.66 x 12.7 x 2.54mm RF Absorber One-piece CRS Tin SMD
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird BMI-S-201-F.

Sager Electronics

Datasheet1 page5 years ago
Datasheet117 pages12 years ago

Newark

Inventory History

3 month trend:
+8.04%

Supply Chain

Introduction Date2016-09-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Laird BMI-S-201-F provided by its distributors.

Board Mount EMI Enclosures 13.66 x 12.7 x 2.54mm RF Absorber One-piece CRS Tin SMD
Sbs, fram, tnr 2.54X12.70X13.66Mm Rohs Compliant: Yes |Laird BMI-S-201-F
Shield, EMI, Surface Mount, 13.66 mm x 12.1 mm x 2.54 mm
ELECTROMAGNETIC, ENCLOSURE SHIELDSSBS, FRAM, TNR
EMI Gaskets, Sheets, Absorbers & Shielding
Frame [Laird] BMI-S-201-F Frame
RF SHIELD 0.5" X 0.538" SOLDER
BOARD SHIELD 0.5 X 0.538 FRAME
EMI SHIELD, SURFACE MOUNT; Product Range: -; Shielding Type: EMI Shielding; Gasket Material: -; Length: 13.66mm; Width: 12.1mm; Depth: 2.54mm; Attenuation: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • BMI-S-201F