Laird 87900004

Gasket, ABSORBER/SILICONE/200X200X4.83MM Rohs Compliant: Yes
$ 84.098
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird 87900004.

Sager Electronics

Datasheet2 pages2 years ago

Inventory History

3 month trend:
-0.91%

Descriptions

Descriptions of Laird 87900004 provided by its distributors.

GASKET, ABSORBER/SILICONE/200X200X4.83MM ROHS COMPLIANT: YES
Rezorb S 8x8 sheet with PSA Shelf Life 365
REZORB-S PSA .197X8X8IN THK 5.0MM
RF EMI ABSORB TAPE 7.874"X200MM
Product Material = Silicone Rubber / Product Type = Absorber / Attenuation dB = -10 / Temperature Range Min. °C = -70 / Temperature Range Max. °C = 177 / Length mm = 200 / Width mm = 200 / Height mm = 4.7

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc