
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-2774-ND | 280 | 1 | Box | ||||||||
| Interstate Connecting Components | 33P3839-0M0 | 0 | 17h | |||||||||
| Heilind Americas | 33P3839-0M0 | 0 | 18h | |||||||||
| TTI | 33P3839-0M0 | 0 | 640 | 32m | ||||||||
| Sager Electronics | 33P3839-0M0 | 0 | 640 | Bulk |
Download Laird 33P3839-0M0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Laird 33P3839-0M0 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: