
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 28S2023-0M0 | 432 | 7h | |||||||||
| Interstate Connecting Components | 28S2023-0M0 | 129 | 6h | |||||||||
| DigiKey | 240-2104-ND | 2,340 | 1 | Tray | ||||||||
| TTI | 28S2023-0M0 | 0 | 216 | 13h | ||||||||
| Sager Electronics | 28S2023-0M0 | 0 | 648 | Bulk |
Download Laird 28S2023-0M0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Laird 28S2023-0M0 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: