
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-2099-ND | 842 | 1 | Tray | ||||||||
| Heilind Americas | 28S2011-0P0 | 0 | 15h | |||||||||
| Interstate Connecting Components | 28S2011-0P0 | 0 | 14h | |||||||||
| TTI | 28S2011-0P0 | 0 | 84 | 22h | ||||||||
| Sager Electronics | 28S2011-0P0 | 0 | 336 | Bulk |
Download Laird 28S2011-0P0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Laird 28S2011-0P0 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: