Laird 28L0138-40R-10

Emi Ferrite Bead With Axial Wire, 5A, 135 Ohms @100MHZ, Dcr Max 0.01 Ohm
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird 28L0138-40R-10.

IHS

Datasheet2 pages6 years ago
Datasheet1 page0 years ago

element14 APAC

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.99%

CAD Models

Download Laird 28L0138-40R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-10-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor High Frequency Chip Unshielded Multi-Layer 0.0003uH 0.2nH 100MHz Ceramic 0.6A 0.1Ohm DCR 0201 T/R
Inductor High Frequency Chip Unshielded Multi-Layer 0.0004uH 0.2nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R
Inductor High Frequency Chip Unshielded Multi-Layer 0.0003uH 0.2nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R
General Purpose Inductor, 0.0006uH, 33.334%, 1 Element, Ceramic-Core, SMD, 0402
Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 6A 7mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Laird 28L0138-40R-10 provided by its distributors.

EMI FERRITE BEAD WITH AXIAL WIRE, 5A, 135 OHMS @100MHZ, DCR MAX 0.01 OHM
Ferrite Beads Axial 135Ohm 25% 100MHz 5A 0.01Ohm DCR T/R
Axial Lead Ferrite Beads 135ohms 100MHz 5A Thru-hole
Ferrite Bead, Axial Leaded, 135 ohm, 5 A, 28L0138 Series, 0.01 ohm
FILTER, 3.5X8.9-59MM, 100MHZ, 135R; DC Resistance Max:0.01ohm; DC Current Rating:5A; Ferrite Case Style:Axial Leaded; Ferrite Mounting:Through Hole; Impedance @ 100MHz:135ohm; Impedance Tolerance:(Not Available); MSL:(Not Available); Series:-

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 28L-0138-40R-10
  • 28L0138-40R-10.