
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 28B1122-300 | 0 | 13h | |||||||||
| Heilind Americas | 28B1122-300 | 0 | 14h | |||||||||
| TTI | 28B1122-300 | 0 | 180 | Bulk | 20h | |||||||
| Sager Electronics | 28B1122-300 | 0 | 540 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 28B1122-300 | 0 | 180 | Bulk | 11h |
Download Laird 28B1122-300 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Laird 28B1122-300 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: