
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 28B0686-000 | 3,630 | 1210 | 3d | ||||||||
| DigiKey | 240-2310-ND | 27,478 | 1 | Tray | ||||||||
| Interstate Connecting Components | 28B0686-000 | 0 | 11h | |||||||||
| Heilind Americas | 28B0686-000 | 0 | 13h | |||||||||
| TTI | 28B0686-000 | 0 | 1210 | 19h |
Download Laird 28B0686-000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Laird 28B0686-000 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: