Laird 28B0375-100

Solid Core Ferrite Suppressors for Round Cable 154ohms 100MHz 5.08mm Inside Dia.
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird 28B0375-100.

Laird

Datasheet1 page7 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+16.59%

CAD Models

Download Laird 28B0375-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 100nH 5% 100MHz 34Q-Factor 220mA 680mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 22nH 2% 100MHz 40Q-Factor 500mA 170mOhm DCR 0603 Paper T/R
Inductor RF Chip Multi-Layer 5.6nH 0.3nH 100MHz 8Q-Factor Air 300mA 260mOhm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.1uH 5% 100MHz 12Q-Factor Ceramic 0.3A 1.7Ohm DCR 0603 T/R

Descriptions

Descriptions of Laird 28B0375-100 provided by its distributors.

Solid Core Ferrite Suppressors for Round Cable 154ohms 100MHz 5.08mm Inside Dia.
Broadband EMI Cylindrical Ferrite Cable Cores
Ferrite Core, Cylindrical, 14.48 mm Length, 5.08 mm ID, 9.53 mm OD
FERRITE, CORE, 5.08MM, 100MHZ, 154R; Impedance @ 100MHz:154ohm; External Diameter:9.53mm; Frequency Range:-; Inner Diameter:5.08mm; Length:14.48mm
Ferrite Core Broadband Solid Core 28-Material
Laird Technologies 0375EMI , 154¦¸@100MHZ, 9.53 x 14.48mm
Ferrite Core 5.1mm 154Ohm @ 100MHz
STE28B0375-100Cylindrical Beads
FERRITE CORE 154OHM SOLID 5.08MM
Fccrnd,Sld,Bb9.5X5.1X14.5 Rohs Compliant: Yes

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 28B0375-100.