Laird 28A5131-0A2

Split Core Ferrite Suppressors for Round Cable 425ohms 100MHz 19.5mm Inside Dia.
$ 13.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird 28A5131-0A2.

Laird

Datasheet1 page7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Factory Futures

DigiKey

Inventory History

3 month trend:
-13.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Laird 28A5131-0A2 provided by its distributors.

Split Core Ferrite Suppressors for Round Cable 425ohms 100MHz 19.5mm Inside Dia.
EMI FERRITE SPLIT/SNAP-ON CORE, MAX ID 1.00 IN, 425 OHMS AT 100MHZ, BROADBAND
Broadband EMI Split / Snap-On Ferrite Cable Cores
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 425ohms 100MHz
Split Core Ferrite, 25.4 mm, 30 MHz, 500 MHz, 425 Ohm
Laird Technologies 5131EMI,EMI , 425¦¸@100MHZ, 56.63 x 45 x 56.64mm
Split Ferrite Core 425Ohm @ 100MHz
Split Core Ferrite, 25.4Mm, 425 Ohm; Outer Diameter:56.64Mm; Length:45Mm; Inner Diameter:19.5Mm; Frequency Min:-; Frequency Max:-; Impedance @ 100Mhz:425Ohm; Product Range:-; Svhc:No Svhc (15-Jan-2018); Cable Diameter Max:2 Rohs Compliant: Yes |Laird 28A5131-0A2

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 28A5131-0A2.