Laird 1A0254R

High-Flex Conductive Fabric Shielding Tape 25.4mm Wide Roll
$ 130.437
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird 1A0254R.

Newark

Datasheet1 page18 years ago

Inventory History

3 month trend:
-73.93%

Descriptions

Descriptions of Laird 1A0254R provided by its distributors.

High-Flex Conductive Fabric Shielding Tape 25.4mm Wide Roll
TAPE, NICKEL/COPPER FABRIC, 15M X 25.4MM; Tape Type: Conductive Shielding; Tape Backing Material: Nickel / Copper Fabric; Tape Width - Metric: 25.4mm; Tape Width - Imperial: 1"; Tape Length - Metric: 15m; Tape Length - Imperi
Tape, Nickel/Copper, 25.4Mm, 15M; Cinta, Tipo:Foil Shielding; Cinta, Material:Tela De Níquel/Cobre; Anchura De La Cinta - Métrico:25.4Mm; Anchura De La Cinta - Imperial:1"; Longitud De Cinta - Métrico:15M; Cinta, Color:- |Laird 1A0254R

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc