Labinal 8501K1

Switch; Toggle; 2 Pole; ON-OFF-ON; 15A; 115VAC; Sealed; Screw Terminal; MS24524-21
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 8501K1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Labinal 8501K1.

RS (Formerly Allied Electronics)

Datasheet3 pages11 years ago
Datasheet4 pages11 years ago
Datasheet3 pages17 years ago

Newark

Peerless Electronics

Descriptions

Descriptions of Labinal 8501K1 provided by its distributors.

Switch;Toggle;2 Pole;ON-OFF-ON;15A;115VAC;Sealed;Screw Terminal;MS24524-21
SWITCH, TOGGLE, DPDT, 20A, 115V; Switch Operation:On-Off-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:8501 Series; Contact Current Max:20A; Switch Mounting:Panel Mount; Contact Voltage AC Nom:115V RoHS Compliant: No
8501K1, MS24524-21, Safron Labinal, Toggle switch. Military grade environment proof rugged sealed toggle switch. 2 pole, 3 position, Screw terminals, Standard toggle lever, 8501K1 offers DPDT (double pole double throw) circuitry and is an excellent toggle switch for rugged environments. Features MOMENTARY ON-OFF-ON circuitry.

Manufacturer Aliases

Labinal has several brands around the world that distributors may use as alternate names. Labinal may also be known as the following names:

  • LABINAL COMP
  • SAFRAN LABINAL POWER SYSTEMS
  • LABINAL LLC
  • LABINAL MEXICO
  • LABINAL POWER SYSTEMS