Labfacility ZO-PFA-T-1 X 5

Thermocouple, 1 x 0.315mm, T, -75 C, +250 C, 1 m RoHS Compliant: Yes
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellZO-PFA-T-1 X 501
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility ZO-PFA-T-1 X 5.

Newark

Datasheet1 page11 years ago

Farnell

element14 APAC

Descriptions

Descriptions of Labfacility ZO-PFA-T-1 X 5 provided by its distributors.

Thermocouple, 1 x 0.315mm, T, -75 C, +250 C, 1 m RoHS Compliant: Yes
SENSOR, T/COUPLE, T, FINE, ZO, PK5; Lead Length:1m; Temperature Sensing Range:-75°C to +250°C; SVHC:No SVHC (20-Jun-2011); Class:Class 1; Conductor Make-up:1/0.8mm; Insulator Material:PFA; Material Composition:PFA; Operating Temperature Max:250°C; Operating Temperature Min:-75°C; Temperature Measuring Range:-75°C to +250°C; Thermocouple Type:T

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZO-PFA-T-1X5