Labfacility ZO-PFA-K-1 X 5

THERMOCOUPLE, TYPE K, -75 TO 250DEG C; Thermocouple Type: K; Sensor Body Material: -; Lead Length - Imperial: 3.3ft;...
$ 58.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility ZO-PFA-K-1 X 5.

Farnell

Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet1 page12 years ago
Datasheet2 pages19 years ago

element14 APAC

Inventory History

3 month trend:
-29.53%

Descriptions

Descriptions of Labfacility ZO-PFA-K-1 X 5 provided by its distributors.

THERMOCOUPLE, TYPE K, -75 TO 250DEG C; Thermocouple Type:K; Sensor Body Material:-; Lead Length - Imperial:3.3ft; Lead Length - Metric:1m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZO-PFA-K-1X5