Labfacility Z8-K-10.0-C72-MP-I

Thermocouple, Type K, 260DEG C;
$ 44.48

Price and Stock

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Labfacility Z8-K-10.0-C72-MP-I provided by its distributors.

THERMOCOUPLE, TYPE K, 260DEG C;
热电偶, 类型 K, 260度;
THERMOCOUPLE, TYPE K, 260DEG C; Thermocouple Type:K; Sensor Body Material:-; Lead Length - Imperial:32.8ft; Lead Length - Metric:10m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:-; Insulation:PFA RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA