Labfacility Z3-K-1M (IEC)

THERMOCOUPLE, TYPE K, -60 TO 350DEG C; Thermocouple Type: K; Sensor Body Material: -; Lead Length - Imperial: 3.3ft;...
$ 8.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility Z3-K-1M (IEC).

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Labfacility Z3-K-1M (IEC) provided by its distributors.

THERMOCOUPLE, TYPE K, -60 TO 350DEG C; Thermocouple Type:K; Sensor Body Material:-; Lead Length - Imperial:3.3ft; Lead Length - Metric:1m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA