Labfacility Z3-J-3M (IEC)

THERMOCOUPLE, TYPE J, -60 TO 350DEG C; Thermocouple Type: J; Sensor Body Material: -; Lead Length - Imperial: 9.8ft;...
$ 14.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility Z3-J-3M (IEC).

Newark

Datasheet3 pages11 years ago
Datasheet1 page17 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility Z3-J-3M (IEC) provided by its distributors.

THERMOCOUPLE, TYPE J, -60 TO 350DEG C; Thermocouple Type:J; Sensor Body Material:-; Lead Length - Imperial:9.8ft; Lead Length - Metric:3m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA