Labfacility Z3-J-2M (IEC)

SENSOR, THERMOCOUPLE, EXPOSED JUNCTION; Thermocouple Type: J; Sensing Temperature Min: -60¡ãC; Sensing Temperature...
$ 12.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility Z3-J-2M (IEC).

Newark

Datasheet3 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility Z3-J-2M (IEC) provided by its distributors.

SENSOR, THERMOCOUPLE, EXPOSED JUNCTION; Thermocouple Type:J; Sensing Temperature Min:-60¡ãC; Sensing Temperature Max:+350¡ãC; Sensor Body Material:-; Lead Length:2m; Product Range:-; SVHC:No SVHC (15-Jan-2019); Conductor M
THERMOCOUPLE, TYPE J, -60 TO +350DEG C; Thermocouple Type:J; Sensor Body Material:-; Lead Length - Imperial:6.6ft; Lead Length - Metric:2m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA