Labfacility Z2-T-1.0-1/0.3-MP-ANSI

THERMOCOUPLE, TYPE T, -75 TO 250DEG C; Thermocouple Type: T; Sensor Body Material: -; Lead Length - Imperial: 3.3ft;...
$ 11.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility Z2-T-1.0-1/0.3-MP-ANSI.

Newark

Datasheet1 page11 years ago
Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Labfacility Z2-T-1.0-1/0.3-MP-ANSI provided by its distributors.

THERMOCOUPLE, TYPE T, -75 TO 250DEG C; Thermocouple Type:T; Sensor Body Material:-; Lead Length - Imperial:3.3ft; Lead Length - Metric:1m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Images

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA